TDK MPZ1608 Chip Beads
TDK MPZ1608 Chip Beads are designed as a noise reduction solution for power lines. These chip beads feature low DC resistance which helps them handle large currents of 8A or more. The MPZ1608 chip beads offer various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals. These chip beads perform well even in signal lines where low direct current resistance is required. The MPZ1608 chip beads operate within the -55°C to 125°C temperature range. Typical applications include noise removal for mobile devices, noise suppression in power lines of base stations and information equipment, and industrial equipment like smart grids and robots.Features
- Noise reduction solution for power line
- Low DC resistance:
- Handles large currents of 8A or more
- Optimal for low power consumption
- -55°C to 125°C operating temperature range
- Various frequency characteristics with five materials of different features for countermeasures against everything from general signals to high-speed signals
- Performs well even in signal lines where low direct current resistance is required
Applications
- Noise removal for mobile devices:
- Smartphones
- Tablet terminals
- Various modules
- Noise suppression in power lines of base stations
- Noise suppression in power lines of information equipment such as PCs, servers, STBs, routers, etc
- Industrial equipment such as smart grids, robots, etc
Paskelbta: 2025-03-02
| Atnaujinta: 2025-05-21