TDK MHQ0402PSA Multilayer Ceramic Inductors
TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.Features
- Unique ceramic material and configuration allows for the realization of high Q characteristics
- Multilayer method allows for a lineup with fine increments of inductance
- -55°C to +125°C operating temperature range
- 200pH to 22nH inductance range
- 110mA to 600mA maximum DC current range
- 150mΩ to 2.5Ω maximum DC resistance range
- 3.5GHz to 20GHz self-resonant frequency range
Applications
- Smartphones
- Tablet terminals
- High-frequency modules (PSs, VCOs, FEMs, etc)
- BLUETOOTH®
- W-LAN
- UWB
- Tuners
- Other high-frequency circuits for the mobile communication industry
Shape & Dimensions (mm)
Recommended Land Pattern (mm)
Paskelbta: 2016-10-18
| Atnaujinta: 2022-03-11