TDK KCZ-AH Soft Termination Common-Mode Filters

TDK KCZ-AH Soft Termination Common-Mode Filters are designed for automotive applications and feature a miniaturized package with 1.25mm x 1mm x 0.5mm dimensions (L x W x H). This compact size contributes to a smaller footprint on the substrate and provides a noise control function for different transmission signal lines for automobiles. Automotive cameras, forward-sensing cameras, and cameras for around-view monitors utilize common-mode filters as anti-noise products. The KCZ-AH series uses proprietary material technology and structural design to achieve the -55°C to +125°C temperature range, making them ideal for automotive use. TDK KCZ-AH Soft Termination Common-Mode Filters offer a 100mA maximum rated current and 5V maximum voltage, control product cracks due to thermal shock, and increase durability against mechanical stresses, such as substrate strains.

Features

  • Multilayer common mode filter for high-speed differential signal lines
  • Conductive resin-based electrode reduces mechanical and thermal stresses
  • Compact package design
  • Smaller footprint on substrate
  • Proprietary material technology and structural design

Applications

  • High-speed interfaces (USB2.0, LVDS, etc.)
  • Advanced driver-assistance systems (ADAS)

Specifications

  • 1.25mm x 1mm x 0.5mm dimensions (L x W x H)
  • 90Ω common mode impedance
  • ±25% tolerance
  • 1.75Ω DC resistance
  • 100mA rated current
  • 5V rated voltage
  • 10MΩ insulation resistance
  • AEC-Q200 compliant
  • –55°C to +125°C operating temperature range

Impedance Vs. Frequency

Performance Graph - TDK KCZ-AH Soft Termination Common-Mode Filters
Paskelbta: 2020-06-11 | Atnaujinta: 2024-07-22