TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device
TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device offers a 1.71V to 3.6V operating range, AEC-Q100 rating, and -40°C to +105°C temperature range. This six-axis MotionTracking device combines a three-axis gyroscope and a three-axis accelerometer in a compact 3mm x 3mm x 0.75mm package. The IAM-20680HP features both a digital-output X-, Y-, and Z-axis angular rate sensor and a digital-output X-, Y-, and Z-axis accelerometer. The angular rate sensor offers a user-programmable, full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer provides a programmable fullscale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs. TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device is ideal for navigation systems aids for dead reckoning, car alarms, and telematics.Features
- Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable full-scale range of ±250dps, ±500dps, ±1000dps, ±2000dps, and integrated 16-bit ADCs.
- Digital-output X-, Y-, and Z-axis accelerometer with a programmable full-scale range of ±2g, ±4g, ±8g, ±16g, and integrated 16-bit ADCs
- Embedded self-test
- User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
- Wake-on-motion interrupt for low-power operation of applications processor
- Reliability testing performed, according to AEC–Q100
- Final test at -40°C, +25°C, and +105°C
- Burn-in in production
Applications
- Navigation systems aids for dead reckoning
- Liftgate motion detection
- Accurate location for vehicle to vehicle and infrastructure
- 360° view camera stabilization
- Car alarms
- Telematics
- Insurance vehicle tracking
Videos
Paskelbta: 2020-12-07
| Atnaujinta: 2024-09-03