TDK CGA6P1X7R2A106K250AC MLCC

TDK CGA6P1X7R2A106K250AC MLCC is AEC-Q200 compliant and offers a 100VDC power rating in a 3225 size with 3.2mm x 2.5mm x 2.5mm dimensions. This MLCC boasts X7R characteristics and achieves twice the capacity of conventional products of the same size due to optimized material selection and product design. The compact design of this capacitor makes it possible to lower the number of MLCCs used and the mounting area needed, contributing to the reduction of the component count and miniaturization of sets. TDK CGA6P1X7R2A106K250AC MLCC is suitable for smoothing and decoupling the power lines for various kinds of 48V products for automobiles.

Features

  • Reduces component count
  • Compact design
  • Miniaturizes sets
  • High reliability
  • Suitable for automotive systems

Specifications

  • AEC-Q200 compliant
  • 100VDC rated voltage
  • 10µF capacitance rating
  • X7R temperature characteristics
  • 10MΩ insulation resistance
  • Reflow soldering method
  • 5% maximum dissipation factor
  • -55°C to +125°C operating temperature range

Dimensions

Infographic - TDK CGA6P1X7R2A106K250AC MLCC
Paskelbta: 2025-04-09 | Atnaujinta: 2025-04-29