TDK BCL Inductors for Power Circuits

TDK BCL Inductors for Power Circuits are wound power inductors that meet AEC-Q200 qualifications and support a rated voltage of 40V. The coil is fully encapsulated with a magnetic material to minimize leakage flux. These fixed inductors offer an inductance range of 2µH to 47µH with 20% tolerance, maximum DC resistance of 0.064Ω to 1.40Ω, and a maximum rated current of 0.57A to 3.45A. TDK BCL Inductors for Power Circuits are ideal for automotive applications, including advanced driver assistance systems (ADAS) - Level 5 for cameras.

Features

  • Coil is fully encapsulated with magnetic material to minimize leakage flux
  • Use of high-µ materials achieves low Rdc in metal products
  • Offers high inductance that cannot be achieved with conventional metallic materials
  • Supports rated voltage of 40V
  • Metallic materials more able to handle larger currents than ferrite materials
  • Compliant with AEC-Q200 requirements

Applications

  • Automotive
  • ADAS - Level 5 for cameras

Specifications

  • Dimensions (L x W x H)
    • 3.2mm x 2.5mm x 2mm
    • 3.2mm x 2.5mm x 1.5mm
  • 2.2µH to 100µH inductance range with 20% tolerance
  • 0.064Ω to 2.29Ω maximum DC resistance
  • 0.57A to 3.45A maximum rated current
  • -55°C to +155°C operating temperature range (including self-temperature rise)

Videos

Paskelbta: 2020-06-04 | Atnaujinta: 2025-06-19