EPCOS / TDK B3277xH Metallized Polypropylene Film Capacitors

EPCOS/TDK B3277xH Metallized Polypropylene Film Capacitors are designed with dielectric polypropylene, which exhibits high pulse handling capability and lower self-heating. These film capacitors feature good self-healing properties, overvoltage capability, high CV, and low losses with high current capacity. The B3277xH film capacitors offer 2-pin or 4-pin parallel wire lead terminals available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, and industrial/high-end power supplies.

Features

  • High CV product, compact
  • Good self-healing properties
  • Overvoltage capabilities
  • High reliability
  • Low losses with high current capability
  • Long useful life
  • Polypropylene (MKP) dielectric material
  • Epoxy resin sealing (UL 94V-0)
  • Parallel wire leads, lead-free tinned
  • 2-pin and 4-pin version terminals
  • Standard 6-1mm lead lengths
  • +105°C maximum operating temperature
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Frequency converters
  • Solar inverters
  • Industrial and high-end power supplies

Specifications

  • 0.33µF to 56µF capacitance range
  • 450VDC to 1.6kVDC rated
  • 5% or 10% tolerance options
  • 3.5mΩ to 26.6mΩ ESR range
  • -40°C to +105°C operating temperature range
Paskelbta: 2018-04-13 | Atnaujinta: 2024-03-27