EPCOS / TDK D-Core EMC Power Chokes
EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.Features
- High resonance frequency due to 2-section winding
- Approximately 0.55% or 1% stray inductance for symmetrical interference suppression
- Low leakage due to closed core shape
- High pulse strength
- Low whirring noise
- Suitable for wave soldering
Applications
- Switch-mode power (B82734R/W and B82732R/W)
- Compact switch-mode power (B82731M/H)
- Suppression of common-mode interferences
- Electronic ballasts in lamps
Specifications
- Construction
- Current-compensated double choke
- Closed rectangular ferrite core
- Closed plastic coil former (UL 94V-0)
- Without encapsulation
- ≥3mm clearance and creepage distance
- Terminals
- Base material CuNi18Zn20
- Layer composition Ni, Sn
- Hot-dipped
- 250VAC rated voltage
- 3.3mH to 100mH inductance range
- 4.6A maximum rated current
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 (UL2), and ENEC (VDE) approvals
- Recyclable due to omission of encapsulation and glue
- RoHS compatible
Paskelbta: 2023-07-11
| Atnaujinta: 2023-08-16