TDK-Lambda ZWS10-50C 10W to 60W Single Output Power Supplies

TDK-Lambda ZWS10-50C 10W to 60W Single Output Power Supplies offer an improved field life and are available in five output ratings: 5V, 12V, 15V, 24V, and 48V. These ZWS-C power supplies provide a reliable source of power and feature conservatively rated electrolytic capacitor temperatures that provide an improved field lifetime of up to 15 years. These power supplies have a compact design and meet class B conducted and radiated EMI in either a Class I or Class II construction without requiring external filtering. TDK-Lambda ZWS10-50C Power Supplies are suitable for a wide range of applications where equipment downtime is not tolerated during years of operation.

Features

  • Up to 15-year electrolytic capacitor lifetime
  • Curve B radiated and conducted EMI
  • Enclosure, board coating, and connection options
  • Can be used in Class I and Class II installations
  • Improved field life
  • Easier system compliance
  • Simplified mounting and installation
  • Flexible utilization

Applications

  • Process control
  • Machinery
  • Semiconductor fabrication
  • Test and measurement

Specifications

  • 5V, 12V, 15V, 24V, and 48V output voltage
  • 0.5A to 7A maximum current range
  • 10W to 60W maximum output power range
  • 40mV to 384mV load regulation
  • Up to 88% efficiency
  • -10°C to +70°C operating temperature range

Videos

Paskelbta: 2024-03-27 | Atnaujinta: 2024-06-18