TDK-Lambda GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.

Features

  • Compact size
  • Conservative electrolytic capacitor ratings
  • Output voltage adjustment function
  • DIN-rail mounting bracket options
  • Remote on-off
  • Reduced energy consumption and internal losses
  • Lowers internal component temperatures
  • Enhances long-term product reliability

Applications

  • Light industrial
  • Automation
  • ATE test systems
  • LED lighting
  • Broadcast

Specifications

  • 95.5% efficiency
  • EN 55011-B and EN 55032-B EMI compliance
  • Compliant to IEC 62477-1 (OVC III)
  • 12V, 24V, 36V, and 48V output
  • 350W, 600W, or 1000W power rating
  • 500VDC output-to-ground rating
  • 2000VDC input-to-output isolation rating
  • 3000VDC input-to-ground rating
  • 4" x 1.61" (101.6mm x 41mm) footprint
  • -20°C to +70°C operating temperature range
Paskelbta: 2025-05-07 | Atnaujinta: 2025-11-11