TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies

TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies are ideal for applications where audible noise cannot be tolerated. These Medical and ITE power supplies meet the ErP Directive and have IEC 60601-1 (2x MOPP) and IEC 60950-1 approval. The CUS200M devices feature high efficiency up to 94% and low off-load power consumption (<0.5W). Applications include hospital, dental, broadcast, and professional audio equipment.

Features

  • IEC 60601-1 (2x MOPP) and IEC 60950-1 approval
  • Single output, 200W to 250W
  • 200W convection cooled rating
  • Low profile (34mm), standard 3" x 5" format
  • 5V standby onboard power supply
  • Operating altitude up to 5000m
  • High efficiency up to 94%
  • Low off-load power consumption (<0.5W)
  • Chassis and cover options
  • Overcurrent and overvoltage protection
  • Suitable for B and BF rated equipment
  • 3-year warranty
  • RoHS compliant

Applications

  • General-purpose industrial
  • Test and Measurement
  • Communications
  • Medical/scientific
  • Broadcast

Specifications

  • 85VAC to 265VAC input range
  • 47Hz to 63Hz input frequency range
  • Inrush current, cold-start
    • 35A at 115VAC
    • 70A at 230VAC
  • <0.5W off-load power draw at 230VAC in standby mode using remote on/off
  • <0.02%/°C temperature coefficient
  • Hold-up time at 115/230V input
    • 16ms at 200W output
    • 12ms at 250W output
  • <0.3mA leakage current at 265VAC, 60Hz
  • Temperature ranges
    • -20°C to +70°C operating
    • -40°C to +85°C storage
  • 10% to 95% relative humidity, non-condensing
  • Withstanding voltages
    • 2kVAC input-to-ground (1xMOPP)
    • 4kVAC input-to-output (2xMOPPs)
    • 1.5kVAC output-to-ground (1xMOPP) suitable for B and BF rated equipment
  • >100MΩ isolation resistance at +25°C, 70% relative humidity, and 500VDC output-to-ground
  • 127mm x 76.2mm x 34mm in dimension (LxWxH)

Videos

Paskelbta: 2016-05-17 | Atnaujinta: 2025-10-30