Taoglas GW.22 i 2.4GHz Rubber Duck Dipole Antennas
Taoglas GW.22 i 2.4GHz Rubber Duck Dipole Antennas are designed to provide up to 5dB of gain to 2.4GHz applications, such as BLUETOOTH®, BLUETOOTH Low Energy (BLE), Thread, Wi-Fi®, WLAN, and ZigBee®. The IP67 rated enclosure makes Taoglas GW.22 Dipole Antennas suitable for both indoor and outdoor applications. The flexible, IK07-rated TPEE enclosure is impact resistant and durable and has the added benefit of UV resistance, allowing it to meet the needs of demanding outdoor applications. GW.22 has an omnidirectional radiation pattern and efficiency of up to 70%.Features
- 2.4GHz band operation
- UV resistant, robust TPEE housing
- IP67 waterproof rating
- IK07 impact rating
- Up to 5dBi peak gain
- RP-SMA(M) connector mount
- 235.5mm x 13mm diameter dimensions
- RoHS compliant
Applications
- BLUETOOTH
- BLE
- Thread
- Wi-Fi
- WLAN
- ZigBee
Specifications
- Up to 5dBi peak gain
- 50Ω impedance
- Up to 70% efficiency
- 10W power rating
- -40°C to +85°C operating temperature range
Additional Resources
Paskelbta: 2021-03-11
| Atnaujinta: 2023-01-25