Taoglas GW.11 2.4GHz Dipole SMA Terminal Mount Antennas

Taoglas GW.11 2.4GHz Dipole SMA Terminal Mount Antennas are only 84mm in length and provide omnidirectional 2.3dBi gain across all bands, ensuring constant reception and transmission. Taoglas GW.11 Terminal Mount Antennas are ideal for 2.4GHz wireless applications, such as BLUETOOTH® and Wireless LAN. The antenna structure is designed for robust handling and the housing is made with TPE, providing high environmental reliability. The antenna can be rotated 90° on the base hinge for ease of placement.

Features

  • Hinged TPE housing
  • SMA(M) connector
  • 84mm length
  • ROHS and REACH compliant

Applications

  • BLUETOOTH
  • Wireless LAN

Specifications

  • 2.4GHz frequency
  • 2.3dBi gain
  • 50Ω impedance
  • 1W power rating
  • -40°C to +85°C operating temperature range
  • IP65 environmental protection rating
Paskelbta: 2021-03-11 | Atnaujinta: 2023-01-25