Taoglas GW.05 Dual-Band Wi-Fi® Monopole FAKRA Antennas
Taoglas GW.05 Dual-Band Wi-Fi® Monopole FAKRA Antennas offer a compact design of 69.6mm and a maximum frequency rating of up to 7.125GHz. The GW.05 antennas can rotate 360° and articulate through 180°. The antennas feature a direct-mount FAKRA connector for more robust mating to the device than an SMA, while the locking feature prevents the antennas from coming loose due to vibration or shock. These monopole antennas work best when connected directly to the ground plane of the device's main PCB or to the outside of a metal housing, but they still provide good performance (>50%) even without connection to a ground plane. Taoglas GW.05 FAKRA antennas are designed for Wi-Fi, WLAN, ZigBee®, BLUETOOTH®, and 802.11a/b/g/n/ac applications.Features
- High efficiency - with and without ground plane
- Compact design
- Aesthetic look and feel
- Rotates 360° and articulates through 180°
- Maximum peak gain compliant with most Wi-Fi modules
- Direct-mount FAKRA connector for robust mating
- Locking feature
Applications
- Wi-Fi
- WLAN
- ZigBee
- Bluetooth
- 802.11a/b/g/n/ac
Specifications
- 2.4GHz to 7.1GHz frequency band range
- 10W maximum power input
- -0.83dBi to 2.92dBi peak gain
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- Straight or 90° bent setup
- FAKRA Code Z water blue SMB (F) connector (GW.05.0ZZ23)
- FAKRA Code I beige (F) connector (GW.05.AE23)
- Straight or 90° bent setup
- 10mm antenna diameter
- POM casing
- -40°C to +85°C operating temperature range
Additional Resources
Paskelbta: 2022-06-29
| Atnaujinta: 2024-06-06