Taoglas GVLB258.A Accura Patch Multi-Band Antenna

Taoglas GVLB258.A Accura Patch Multi-Band Antenna offers an 1166MHz to 1610MHz frequency range, 3.08dBi maximum peak gain, and 50Ω impedance rating. The GVLB258.A is a dual-band GNSS L1/L5 high-performance antenna for high precision GNSS accuracy and fast positioning. This device features a 25mm x 25mm x 8mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS, and BeiDou bands. Taoglas GVLB258.A Accura Patch Multi-Band Antenna is ideal for wearables, security, navigation, and transportation applications.

Applications

  • Real-time kinematic positioning (RTK)
  • Wearables
  • Navigation
  • Security
  • Transportation
  • Autonomous vehicles
  • Agriculture

Specifications

  • 1166MHz to 1610MHz frequency range
  • 3.08dBi maximum peak gain
  • 50Ω impedance rating
  • Omnidirectional radiation pattern
  • 25mm x 25mm x 8mm planner dimensions
  • 70mm x 70mm ground plane
  • Pin and adhesive mount connection type
  • -40°C to +85°C temperature range
Paskelbta: 2021-09-27 | Atnaujinta: 2025-03-24