Alpha (Taiwan) Membrane Force Sensors
Alpha Membrane Force Sensors are ultrathin force sensors with analog outputs, featuring configurations with square and circular active areas. These sensors feature a force sensitivity range between 30g and 15000g, depending on the configuration. Alpha Membrane Force Sensors have an operating temperature between 30°C to +85°C, as well as an expected life cycle of over 5 million.Features
- Square and circular active area configurations
- 14.7mm (circular) and 39.6mm (Square) active area configurations
- Ultra-thin
- Performance at high temperatures and humidity
- Repeatability
- Bare tail, female contacts, solder tabs (pin), and female contact with housing connector options
- >5 million life cycle
- -30°C to +85°C operating temperature
- +70°C, 85%RH x 96hrs high humidity storage
Applications
- Fitness
- Medical
- Industrial
Specifications
- 30g to 15,000g force sensitivity range, depending on configuration
- Continuous (analog) force resolution
- >20MΩ stand-off resistance (unloaded)
- 2% force repeatability (single part)
- 5%-10% force repeatability (part to part, single batch)
- <1ms response time
Paskelbta: 2022-05-17
| Atnaujinta: 2022-05-19