Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables
Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables are single-ended cables with stripped and tinned leads for easy connections as well as color-coded, tissue paper-separated conductor wires. The molded 360° flex-relief technology allows for the maximum amount of flexibility and moveability. The cables offer a 300V rating, 24VDC resistive voltage rating, and 20AWG wire. Switchcraft OTS DC Power Jack Cables have a -30°C to +105°C operating temperature and UV- and water-resistant construction.Features
- High-quality molded cables available as a standard, off-the-shelf item
- Single-ended cable with stripped and tinned leads
- Molded 360° flex-relief technology
- Straight or right-angle connector options
Specifications
- Rated for 300V
- 24VDC resistive rating
- 1000MΩ rating
- 20 AWG wire
- 15mils PVC conductor insulation
- 30mils PVC, black jacket material
- UV and water resistance
- Color-coded and tissue paper-separated conductor wires
- UL recognized, CSA certified, and RoHS compliant
Diagram
Paskelbta: 2019-01-04
| Atnaujinta: 2022-03-11