Switchcraft EN3 Right Angle PCB Receptacles
Switchcraft EN3 Right Angle PCB Receptacles are designed to mate with existing EN3 Connectors and provide an IP68 rated sealed connection. Switchcraft EN3 Right Angle PCB Receptacles are harsh environment connectors with 26 AWG9 to AWG18 crimp contacts and strain relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380".Features
- Sealed to IP68 NEMA 250 (6P)
- O-ring free design
- Easily mounts to PC boards
- Narrow or wide versions to fit application requirements
- Gold plated contacts standard
Specifications
- Current rating
- 2.0A (9-18 #26 contact)
- 4.0A (5-8 #20 contact)
- 5.0A (2-4 #20 contact)
- Mil-Std 202G Method 201A vibration
- 8-10 in/lb hex nut tightening torque
Paskelbta: 2012-09-28
| Atnaujinta: 2022-03-11