Swissbit U-50n Industrial USB Flash Drives
Swissbit U-50n Industrial USB Flash Drives feature page-based flash management with durabit™ technology for increased endurance and random performance. The U-50n series offers optimized FW algorithms, especially for high read access and long data retention applications. These drives are available in 8GB, 16GB, 32GB, and 64GB capacities in a 24mm x 12.1mm x 4.5mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. Swissbit U-50n Industrial USB Flash Drives operate at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.Features
- Page-based flash management with durabit technology for increased endurance and random performance
- High-performance 32-bit processor with integrated and parallel flash interface engines
- Read disturb management
- Wear leveling technology
- Data care management
- Detailed self-monitoring, analysis, and reporting technology (S.M.A.R.T.) support and extended vendor information
- LED for operation indication
- Optimized FW algorithms, especially for high read access and long data retention applications
- Proven power fail management for high reliability
- Near-miss ECC technology
- In-field firmware update
- 30µ" gold-plated USB 3.0 Type-A connector contacts
- Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM options
Specifications
- 8GB, 16GB, 32GB, and 64GB capacities
- Performance
- Read: Sequential up to 135MB/s, random IOPS up to 3,150
- Write: Sequential up to 65MB/s, random IOPS up to 900
- USB 3.1 Gen 1 SuperSpeed specification compatible
- 5V ±10% operating voltage
- 24mm x 12.1mm x 4.5mm form factor
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial and storage: -40°C to +85°C
Paskelbta: 2020-05-20
| Atnaujinta: 2024-09-06