Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors
Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are designed for use up to 26.5GHz. These connectors feature a slide-on interface, blind-mate / push-on design (RFfortless®), and durability of 5000 cycles. The series is designed to the interface dimensions of MIL-STD-348 and is interchangeable with BMA connectors from other manufacturers. These low-profile connectors offer 0.020" radial and 0.060" axial float (both spring-loaded). Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are ideal for high-performance microwave applications such as military, aerospace, microwave subsystems, wireless base station equipment, and more.Features
- Blind-mate / push-on design (RFfortless)
- Frequency up to 26.5GHz
- 50Ω impedance
- Interchangeable with BMA connectors from other manufacturers
- Durability of 5000 cycles
- Designed to the interface dimensions of MIL-STD-348
- Low-profile design
- 0.020" radial float (spring-loaded)
- 0.060" axial float (spring-loaded)
- Hermetic versions available
Applications
- Military
- Aerospace
- Satellite communication equipment (SATCOM)
- Microwave subsystems
- Test and measurement
- Wireless base station equipment
- Radar
Paskelbta: 2018-08-10
| Atnaujinta: 2022-07-25