Superior Sensor Technology CP201 Dual Low Pressure Sensor
Superior Sensor Technology CP201 Dual Low Pressure Sensor is a highly integrated sensor with an analog-to-digital converter (ADC) and digital signal processor (DSP), and combines differential and gauge sensors into one module. When this sensor is used for CPAP applications, it employs the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP201 offers a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Superior Sensor Technology CP201 Dual Low Pressure Sensor is designed with a high-reliability plastic enclosure that makes this sensor the ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.Features
- Highly integrated sensor with ADC and DSP
- Combined differential and gauge sensors in one device
- 4 differential pressure ranges per device (±250Pa to ±2.5kPa)
- 4 gauge pressure ranges per device (±2kPa to ±6kPa)
- 6‐bit resolution each channel range
- Ultra-low noise, 18‐bit effective resolution
- 25Hz to 250Hz selectable bandwidth filter
- High accuracy ±0.05% of the selected range
- Long-term stability
- Up to 500Hz output update rate
- Temperature-compensated from +5°C to +50°C
- Supply voltage compensation
- Standard I2C and SPI interface
Videos
Paskelbta: 2021-07-01
| Atnaujinta: 2025-03-12