Stratos / Cinch Connectivity Solutions QSFP28 100G Transceivers

Stratos / Cinch Connectivity Solutions QSFP28 100G Transceivers are QSFP28 100G PSM4 500m transceivers. These transceivers feature a hot-pluggable PSFP28 form factor, an uncooled DFB laser, and up to 500m transmission with SMF. Cinch Connectivity Solutions QSFP28 100G Transceivers are suitable for a variety of applications including 100-gigabit ethernet, MPO, and PSM4.

Features

  • Hot-pluggable QSFP28 form factor
  • Uncooled DFB laser (4 x 1310nm)
  • -5°C to +70°C case operating temperature range
  • 500m transmission with SMF
  • 3.3v power supply
  • Clock and data recovery (CDR)
  • < 3.5W power consumption
  • Compliant with QSFP28 MSA-SFF-8665
  • Compliant with IEEE 802.3bm/100G PSM4 specification
  • Digital diagnostic functions via I2C
  • RoHS compliant
  • UL and TUV compliant

Applications

  • 100 Gigabit Ethernet
  • MPO
  • PSM4
Paskelbta: 2022-06-27 | Atnaujinta: 2022-06-30