STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Op-Amps
STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers feature low 250µV offset and 30V/µs slew rate and are ideal for low-side current measurement. These 5V modules are single (TSV791), dual (TSV792), and quad 50MHz bandwidth unity-gain-stable amplifiers with a rail-to-rail input stage. STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers provide excellent accuracy, and the maximum input voltage of 200μV allows accurate amplification of small amplitude input signals.Features
- Gain bandwidth product 50MHz, unity-gain stable
- Slew rate 30V/µs
- Low input offset voltage 50µV typ., 200µV max.
- 2pA typ. input bias current
- Low input voltage noise density of 6.5nV/√Hz at 10kHz
- 2.2V to 5.5V supply voltage range
- Rail-to-rail input and output
- -40°C to +125°C extended temperature range
- Automotive-grade version available
Applications
- Signal conditioning for high frequencies
- A/D converters input buffers
- Power management in solar-powered systems
- Automotive high bandwidth signal conditioning
- Power management in HEVs and EVs
Videos
Paskelbta: 2020-11-02
| Atnaujinta: 2025-01-09