STMicroelectronics STEVAL-ROBKIT1 Robotics Evaluation Kit
STMicroelectronics STEVAL-ROBKIT1 Robotics Evaluation Kit is a comprehensive kit created as a platform for developing robotic technology and applications. The kit provides a modular design containing three boards: the main board, the motor control board, and the imaging board. The main board is powered by an STM32H725 MCU, which integrates various functionalities and controls the motor and imaging boards. The motor board is based on an STM32G071 microcontroller built for motor control and actuation, utilizing motor drivers to regulate the speed and direction of the robot's movements. The imaging board is supplied with a Time-of-Flight (ToF) sensor and a camera module, which allow it to perceive and interact intelligently with its surroundings.An Inertial Measurement Unit (IMU) and magnetometer enhance the STMicro STEVAL-ROBKIT1 capabilities by supplying precise orientation and motion sensing, crucial for navigation and stability in dynamic environments. A BLUETOOTH® Low Energy (BLE) module facilitates seamless wireless communication, enabling mobile interface control. Meanwhile, reliable firmware permits the robot to move autonomously and users to run different AI algorithms.
Features
- Modular design for different robotics applications
- Based on high-performance STM32H7 MCU
- DC Motor + STM32G0 controller for navigation
- TOF sensor for obstacle and cliff detection
- Monochrome camera
- Onboard external Flash and PSRAM memories
- Mobile app to control using a phone
- 6-axis IMU sensor for odometer
- Magnetometer for position accuracy
- Audio signal sensing using a low-distortion digital microphone
- Sound indication using a buzzer
- BLE Connectivity using certified BlueNRG-M2SA module
- LEDs and keys for the user interface
- 40-pin Raspberry Pi compatible GPIO connector
Applications
- Sensing functions
- Factory automation
- Home and professional appliances
- Industrial motor control
- Industrial tools, motor drives, and equipment
- Personal electronics
- Electronic and robotic toys
Kit Contents
- STEVAL-ROBKIT1-1 (main board equipping the STM32H725IGT6 controller)
- STEVAL-ROBKIT1-2 (motor board equipping the STM32G071CBT6 controller)
- STEVAL-ROBKIT1-3 (imaging board equipping the ToF sensor and camera module)
Block Diagram
Component Placement
STEVAL-ROBKIT1-1 Layout
STEVAL-ROBKIT1-2 Layout
STEVAL-ROBKIT1-3 Layout
Videos
Paskelbta: 2025-03-19
| Atnaujinta: 2025-09-04