STMicroelectronics STTx6050H-12MxY Half-Controlled Bridge Rectifier
STMicroelectronics STTx6050H-12MxY Half-Controlled Bridge Rectifier is a top-cooled surface-mount module that integrates a single-phase half-controlled bridge rectifier. It is rated at 1200V and delivers an output full-wave DC up to 75AAV. Each single embedded device has a rated current of 60ARMS and a symmetric blocking voltage of 1200V. With its top cooling pad opposite the printed circuit board, this device allows the PCB-module-heat sink stack to be automatically assembled. This feature provides a low-profile and compact converter in the field of onboard chargers, charging stations, motor drives, UPS, and AC-DC power supplies. Based on the ST high-temperature automotive planar technology, the STMicroelectronics STTD6050H-12M2Y offers higher specified noise immunity of 1000V/µs up to the 150°C junction temperature Tj and an over-voltage robustness VDSM up to 1400V.Features
- AEC-Q101 qualified
- 1200V symmetrical blocking voltage
- 150°C high junction temperature
- 1000V/μs high noise immunity, static dV/dt
- Embedded with two TN6050HP-12 and two STBR6012 dies
- Module qualified according to AQG324 recommendation
- SMD with isolated top cooled tab
- Terminal pins opposite to the cooling side
- Fully automatic PCB mounting to the heat sink
- Moisture Sensitivity Level (Level 3)
- IPC/JEDEC J-STD-033
- 4000V insulated tab-to-lead package
- UL recognized, File E81734
- Large creepage distance to meet IEC 60664-1
- 250VAC, material group 2, pollution degree 3
- 600VAC, material group 2, pollution degree 2
- Smaller footprint than four TO-247
- ECOPACK2 compliant component
Applications
- Single-phase controlled bridge rectifier
- Onboard and stationary chargers
- AC DC converter for motor drive, UPS, and SMPS
- AC input converter current up to 85ARMS
- Output full-wave DC current up to 75AAV
Paskelbta: 2021-06-07
| Atnaujinta: 2025-07-07