STMicroelectronics SGT1D5R10MEA PowerGaN Transistor

STMicroelectronics SGT1D5R10MEA PowerGaN Transistor is a 100V, 501A e-mode transistor that provides extremely low conduction losses, high current capability, and ultra-fast switching operation. This transistor features a high switching frequency, enabling compact, high‑power‑density designs with small passives and simplified thermal management. The SGT3D5R10MEB transistor operates at 1.1mΩ typical RDS(ON) drain resistance and -40°C to +150°C operating junction temperature range. This PowerGaN transistor is ideal for DC-DC converters, motor drivers, and solar system MPPT.

Features

  • Dual side cooling package
  • Enhancement mode is normally off in the transistor
  • Extremely low capacitances
  • 1.1mΩ typical RDS(ON) drain resistance
  • 735W Total power dissipation (PTOT) at TC = 25°C
  • -40°C to +150°C operating junction temperature range
  • High power management capability
  • Very high switching speed
  • Zero reverse recovery charge

Applications

  • DC-DC converters
  • Motor drivers
  • Solar system MPPT
Paskelbta: 2026-08-05 | Atnaujinta: 2026-08-05