STMicroelectronics NUCLEO-WB05KZ Nucleo-64 Board
STMicroelectronics NUCLEO-WB05KZ Nucleo-64 Board is a BLUETOOTH® Low Energy wireless ultra-low-power board supporting a robust and ultra-low-power radio that is compliant with the BLE SIG specification v5.4. The ARDUINO® Uno V3 connectivity support and the ST morpho headers enable the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide selection of specialized shields.The STMicroelectronics X-NUCLEO-WB05KN1 expansion board for STM32 Nucleo based on STM32WB05KN supplies BLE connectivity for developer applications and can be plugged into an STM32 Nucleo development board via the ARDUINO Uno V3 connectors.
Features
- Ultra-low-power wireless STM32WB05KZ microcontroller based on the Arm® Cortex®‑M0+ core, featuring 192Kbytes of flash memory and 24Kbytes of SRAM in a VFQFPN32 package
- MCU RF board (MB2032):
- 2.4GHz RF transceiver supporting Bluetooth® specification v5.4
- Built‑in PCB antenna
- Three user and one reset push-buttons
- Board connectors:
- USB Type-C™
- ARDUINO® Uno V3 expansion connector
- ST morpho headers for full access to all STM32 I/Os
- Three user LEDs
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Required Equipment
- Multi‑OS support: Windows® 10, Linux® 64-bit, or macOS®
- USB Type-A or USB Type-C to USB Type-C cable
Datasheets
Circuit Diagram
Paskelbta: 2024-08-06
| Atnaujinta: 2024-08-22