STMicroelectronics X-NUCLEO-OUT05A1 Expansion Board
STMicroelectronics X-NUCLEO-OUT05A1 Expansion Board is used to evaluate the driving and diagnostic capabilities of the IPS1025H. The IPS1025H is a single high-side smart power solid state relay, in a digital output module connected to 2.5A industrial loads. The X-NUCLEO-OUT05A1 interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.Features
- Based on the IPS1025H single high-side switch, which features
- Operating range up to 60V
- Low-power dissipation (RON(MAX) = 25mΩ)
- Fast decay for inductive loads
- Smart driving of capacitive loads
- Under-voltage lock-out
- Overload and over-temperature protection
- PSSO24 package
- Application board operating range: 8 to 33V/0 to 2.5A
- Extended voltage operating range (J3 open) up to 60V
- Green LED for output on/off status
- Red LEDs for overload and overheating diagnostics
- 5kV galvanic isolation
- Supply rail reverse polarity protection
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-8
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- CE certified
- EN 55032:2015 + A1:2020
- EN 55035:2017 + A11:2020
- RoHS and China RoHS compliant
Paskelbta: 2022-06-06
| Atnaujinta: 2022-06-27