STMicroelectronics VNQ9080AJ Evaluation Board

STMicroelectronics VNQ9080AJ Evaluation Board comes pre-assembled with VNQ9080AJ high-side driver. The STMicroelectronics VNQ9080AJ board has a minimum set of electrical components enabling a direct connection to the load, power supply, and microcontroller. The VNQ9080AJ is a quad-channel high-side driver manufactured using ST proprietary VIPower M09 technology. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics.

Features

  • Extreme low-voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • General
    • Quad-channel smart high-side driver with current-sense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Current
    • Sense diagnostic functions
    • Multiplexed analog feedback of load current with high-precision proportional current mirror
    • Overload and short-to-ground (power limitation) indication
    • Thermal-shutdown indication
    • Off-state open-load detection (with external pull-up)
    • Output short to VCC detection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load-current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery with external components
    • Electrostatic discharge protection

Applications

  • Automotive resistive, inductive, and capacitive loads
  • Protected supply for ADAS systems like radars and sensors
  • Automotive signal lamp R10W and LEDs

Connections

STMicroelectronics VNQ9080AJ Evaluation Board
Paskelbta: 2023-02-13 | Atnaujinta: 2023-03-15