STMicroelectronics VL6180X-SATEL Satellite Board
STMicroelectronics VL6180X-SATEL Satellite Boards are hardware add-ons for the X-NUCLEO-6180XA1 Expansion Board, populated with the VL6180 Proximity Sensor. Up to three breakout boards can be connected to the X-NUCLEO-6180XA1 Expansion Board, enabling multi sensor applications. Thanks to its 2.8V regulator, the STMicroelectronics VL6180X-SATEL Breakout Boards can be used in any application with a 3.3V to 10V supply.Features
- Each board integrates
- VL6180X-SATEL 3-in-1 module (proximity, gesture and ambient light sensor)
- 2.8V output regulator
- Compatible with X-NUCLEO-6180XA1
- Through the 2.54mm connector, up to 3 satellite VL6180X-SATEL boards can be plugged into the expansion board
- Thanks to its small form factor, VL6180X-SATEL satellite board can be easily integrated in the customer device
- Divisible PCB allowing to use mini-PCB size
Satellite Board Layout
Paskelbta: 2015-03-11
| Atnaujinta: 2022-03-11