STMicroelectronics TSV91x & TSV91xA Operational Amplifiers

STMicroelectronics TSV91x and TSV91xA Operational Amplifiers offer low voltage operation, rail-to-rail input, and output. The op-amps have an excellent speed/power consumption ratio with an 8MHz gain-bandwidth while consuming only 1.1mA maximum at 5V. The op-amps are unity-gain stable and feature an ultra-low input bias current. The devices are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

Features

  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption of 820μA typ.
  • Unity gain stability
  • High output current of 35mA
  • Operating from 2.5V to 5.5V
  • Low input bias current, 1pA typ.
  • Low input offset voltage of 1.5mV max (A grade)
  • ESD internal protection ≥ 5kV
  • Latch-up immunity

Applications

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
  • Automotive applications
Paskelbta: 2016-01-19 | Atnaujinta: 2022-03-11