STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -20V to +70V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The STMicroelectronics TSC201x can sense very low drop voltages, as low as 10mV full scale, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

The STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers are available in SO8 and MiniSO8 packages. Part numbers with either a YDT or YST suffix are AEC-Q100 qualified for use in automotive applications.

Features

  • Wide -20V to +70V common-mode voltage
  • ±200µV maximum offset voltage
  • 2.7V to 5.5V supply voltage
  • Different gain available
    • 20V/V (TSC2010) 
    • 60V/V (TSC2011)
    • 100V/V (TSC2012)
  • 0.3% maximum gain error
  • 5µV/°C maximum offset drift
  • 20µA in Shutdown mode quiescent current
  • AEC-Q100 qualified options available
  • SO8 and MiniSO8 package

Applications

  • High-side current sensing
  • Low-side current sensing
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Industrial process control
  • Motor control
  • Solenoid control

Block Diagram

Block Diagram - STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers

Pin Configuration

STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers

Videos

Paskelbta: 2020-02-28 | Atnaujinta: 2026-02-17