STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers

STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers feature an embedded up to 512kbytes Flash and 144kbytes RAM memory. The devices are housed in packages as small as 32-pin and up to 100-pin. It supports the USB full-speed host/device, integrated USB Type-C controller and transceivers, FDCAN protocol, and up to 8 UART.

Features

  • Up to 512kbtes Flash and 144kbytes RAM memory
  • Dual-bank flash
  • Packages from 32-pin to 100-pin
  • USB data + UCPD (type-C & Power Delivery)
  • FDCAN x2
  • More flexibility within the same STM32G0 platform development
  • Simplifies firmware upgrade and allows read-while-write
  • Ideal combination ""small package / maximum memory"" for more efficiency
  • Maximum compatibility for faster and more flexible development
    • Compatible pinout on common packages of the STM32G0 Series,  32- and 48-pin packages are present for all memories
  • USB combo data + type-C and power delivery functions
  • FDCAN is the new standard in Industrial
  • 2xCAN targets car box applications

Applications

  • Consumer applications
  • USB / USB-C applications
  • Energy-efficient applications (battery operated)
  • Industrial equipments
  • Control applications
  • Motor control applications
  • Home appliances
  • Home automation
  • E-bikes
  • Air conditioning
Paskelbta: 2021-02-03 | Atnaujinta: 2022-03-11