STMicroelectronics STEVAL-SPIN3201 Evaluation Board

STMicroelectronics STEVAL-SPIN3201 Evaluation Board is a three-phase brushless DC motor driver. The board is based on STSPIN32F0 and STD140N6F7 MOSFETs. The STEVAL-SPIN3201 is an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. These applications include fans, drones and power tools. The board is designed for sensor or sensorless vector control - FOC algorithms with 3-shunt sensing.

Features

  • Input voltage from 8V to 45V
  • Output current up to 15 Arms
  • Power stage based on STD140N6F7 MOSFETs
  • Embedded 3.3V buck regulator
  • Embedded 12V LDO regulator
  • 3-shunt current sensing
  • Digital Hall sensors and encoder input
  • Overcurrent comparator
  • Bus voltage sensing
  • Fully supporting STM32 PMSM FOC Software Development Kit (STSW-STM32100)
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer
  • RoHS compliant

Videos

Paskelbta: 2016-11-15 | Atnaujinta: 2022-03-11