STMicroelectronics STBC02 Li-Ion/Li-Po Battery Evaluation Board
STMicroelectronics STBC02 Li-Ion/Li-Po Battery Power Management Evaluation Board integrates a linear charger for single-cell Li-ion batteries with battery protection functions, an LDO regulator, two SPDT load switches, and intelligent reset logic. The STB02 evaluation board works in standalone mode and provides full access to the STBC02 functions through header connectors and can be supplied via a micro-AB USB connector. The input supply voltage offers two functions by providing power to the LDO regulator and charging the battery. The device switches to battery power automatically when the input voltage is not present and the battery is not empty. Two embedded 3Ω SPDT load switches intelligently manage the overall system power consumption when shutdown mode is activated and the battery power consumption is reduced to less than 100nA.Features
- Charges single-cell Li-Ion/Li-Po batteries with CC-CV algorithm and charge termination
- Fast charge current programmable from 1mA to 450mA
- Pre-charge current programmable from 1mA to 450mA
- Adjustable floating voltage up to 4.45V
- Integrated always-on low quiescent LDO regulator
- Battery over-charge and over-discharge protection
- Overcurrent protection
- Shipping mode exit input
- Integrated dual 3Ω SPDT load switches
- Integrated smart reset / watchdog logic
- Single wire control interface
- RoHS compliant
Paskelbta: 2017-05-18
| Atnaujinta: 2022-05-09