STMicroelectronics STEVAL-ISA200V1 Evaluation Board

STMicroelectronics STEVAL-ISA200V1 Evaluation Board is based on the A6984 high-efficiency monolithic synchronous step-down regulator. The STEVAL-ISA200V1 can be used to evaluate designs using the A6984, especially for automotive systems. The A6984 features a low consumption mode (LCM) designed for automotive applications.

Features

  • AECQ100 qualification
  • 400 mA DC output current
  • 4.5 V to 36 V operating input voltage
  • Synchronous rectification
  • Low consumption mode or low noise mode
  • 100 µA IQ at light load (LCM VOUT = 3.3 V)
  • 13 µA IQ-SHTDWN
  • Adjustable fSW (250 kHz - 600 kHz)
  • Output voltage adjustable from 0.9 V
  • No resistor divider required for 3.3 V VOUT
  • VBIAS maximizes efficiency at light load
  • 350 mA valley current limit
  • Constant on-time control scheme
  • PGOOD open collector
  • Thermal shutdown
  • RoHS compliant
Paskelbta: 2017-06-15 | Atnaujinta: 2022-06-08