STMicroelectronics STEVAL-IOM001V1 IO-Link Master Evaluation Board
STMicroelectronics STEVAL-IOM001V1 IO-Link Master Evaluation Board is based on the L6360 IO-Link master transceiver with physical layer compliance and IO-Link v1.1 specification. The STMicroelectronics STEVAL-IOM001V1 IO-Link Master Evaluation Board, with the STSW-IOM001 example code, provides a solution to develop IO-Link applications and to easily evaluate the communication features and robustness of the L6360.Features
- IO-Link master PHY based on L6360
- Interrupt diagnostics pin
- I2C and UART interface
- SPI (slave) interface
- 65mA selectable (3.3V or 5.0V) linear regulator
- CQ (push-pull) and L+ (high side) switches
- IQ additional IEC61131-2 type 1 digital input
- L+ and CQ overload and overheating protections with non-dissipative cut-off function
- QFN-26L (3.5mm x 5mm x 1mm) package
- Operating voltage range from 18V to 32.5V
- Additional high side switch for L+ heavy loads (IPS161H)
- LEDs for status and diagnostics
- Ground and VCC wire break protections
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Equipped with ST morpho connectors
- CE certified
- RoHS and China RoHS compliant
Paskelbta: 2018-08-02
| Atnaujinta: 2023-02-13