STMicroelectronics ST25TV-eSEAL Discovery Board

STMicroelectronics ST25TV-eSEAL Discovery Board is a ready-to-use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function, the STMicroelectronics ST25TV-eSEAL Discovery Board can be used in conjunction with the DEMO-CR95HF-A demonstration board or with an Android™ smartphone.

Features

  • Ready-to-use printed circuit board including
    • ST25TV02K NFC/RFID tag in UFDFPN5 ECOPACK2® package
    • Class 3, single layer inductive antenna etched on the PCB
    • Tamper detect capability
    • TruST25™ digital signature
  • Contactless interface
    • RF link based on ISO/IEC 15693
    • NFC Forum Type 5
    • Internal 23.5pF tuning capacitance
Paskelbta: 2018-08-21 | Atnaujinta: 2023-02-14