STMicroelectronics SPC584-DIS Discovery Board

STMicroelectronics SPC584-DIS Discovery Board is ideal for accelerating development and securing a fast time-to-market, with a perfect balance among performances, functionalities, and cost. Featuring the SPC58 Chorus 4B Line microcontrollers line, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. The STMicroelectronics board provides full access to all CPU signals and GPIOs and offers compatibility with Arduino Shield through dedicated connectors. The board offers easy debugging with a JTAG port and the onboard PLS debugger programmer; PLS Universal Debug Engine Software is available for free download and includes a perpetual debug/program license. An optional JTAG connector is available.

The board also includes expansion connectors to connect prototyping boards or additional modules and push switches and LEDs for HMI customization. The chorus family provides great scalability across lines, offering pin-to-pin compatibility; SPC584B-DIS offers full compatibility with the SPC582B-DIS discovery board. This will allow a seamless transition from the SPC58 Chorus 4B Line to the SPC58 Chorus 2B Line for design-variants or future requirements, minimizing the challenges and securing time-to-market.

Features

  • SPC58 Chorus Line4B 32-bit e200z4 core @120Mhz
  • 32-bit Power Architecture® Technology
  • 2MB Code Flash in eQFP64 package
  • Onboard PLS debugger
  • Dedicated optional connector to plug a stand-alone JTAG debugger
  • USB Virtual Communication port
  • Two types of extension resources
    • Arduino Uno Revision 3 connectivity
    • Extension headers for all device pins and quick connection to prototyping expansion boards, additional modules, and evaluation probing
  • Flexible board power supply
    • USB port (mini B - 5V)
    • 7V to 12V, 5V, or 3.3V external sources (DC) 
  • Two push buttons
    • USER
    • RESET
  • Eight LEDs
    • 3 Integrated Programmer/Debugger LEDs
    • 3 User LEDs
    • 1 Reset LED
    • 1 +5V Power LED
Paskelbta: 2019-06-24 | Atnaujinta: 2024-03-13