STMicroelectronics P-NUCLEO-IOM01M1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOM01M1 STM32 Nucleo Pack is composed of the STEVAL-IOM001V1 and the NUCLEO-F446RE board. The STEVAL-IOM001V1 is a single IO-Link master PHY layer (L6360), while the NUCLEO- F446RE runs an IO-Link stack rev 1.1 (developed by and property of TEConcept GmbH, license limited to 10k minutes, renewable without additional costs). The STM32 Nucleo pack is an easy-to-use solution to evaluate IO-Link applications, L6360 communication features and robustness, and STM32F446RET6 computation performance. STMicroelectronics P-NUCLEO-IOM01M1 STM32 Nucleo Pack, hosting up to four STEVAL-IOM001V1 to build a quad port IO-Link master, can access the IO-Link physical layer and communicate with IO-Link Devices. Evaluate the tool via the dedicated GUI (IO-Link Control Tool©, propriety of TEConcept GmbH) or use it as an IO-Link master bridge. This is accessible from the dedicated SPI interface, source code of demo project (Low-Level IO-Link Master Access developed by TEConcept GmbH), available for free.

Features

  • STEVAL-IOM001V1
    • IO-Link master PHY based on L6360
    • Interrupt diagnostics pin
    • I²C and UART interface
    • SPI (slave) interface
    • 65mA selectable (3.3V or 5.0V) linear regulator
    • CQ (push-pull) and L+ (high side) switches
    • IQ additional IEC61131-2 type 1 digital input
    • L+ and CQ overload and overheating protections with non-dissipative cut-off function
    • QFN-26L (3.5mm x 5mm x 1mm) package
    • Operating voltage range from 18V to 32.5V
    • Additional high side switch for L+ heavy loads (IPS161H)
    • LEDs for status and diagnostics
    • Ground and VCC wire break protections
    • EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
    • Equipped with ST morpho connectors
    • CE certified
    • RoHS and China RoHS compliant
  • NUCLEO-F446RE
    • STM32F446RET6 32-bit Micro-controller based on ARM®Cortex®-M4 core (180MHz max.) with 512-KB Flash memory and 128(+4)KB RAM
    • Two types of extension resources: Arduino™ UNO Revision 3 connectivity and ST morpho extension pin headers for full access to all STM32 I/Os
    • Mbed-enabled (http://mbed.org)
    • On-board ST-LINK/V2-1 debugger/programmer with SWD connector and a selection-mode switch to use the kit as a standalone ST-LINK/V2-1
    • USER and RESET push-buttons
Paskelbta: 2018-08-02 | Atnaujinta: 2023-02-13