STMicroelectronics MP23DB02MM MEMS Microphone

STMicroelectronics MP23DB02MM Micro-Electro-Mechanical System (MEMS) Microphone is an ultra-compact and low-power omnidirectional digital MEMS microphone. This microphone is built with a capacitive sensing element and an IC interface with an optional stereo configuration. The MP23DB02MM MEMS audio-sensor offers multiple performance modes including power-down, low-power, and normal mode enabled by different clock frequency ranges. This device features a narrow sensitivity range of ±1dB, high Signal-to-Noise Ratio (SNR), and low-distortion for all operative modes. Typical applications include smartphones, laptops, digital still and video cameras, notebook computers, wearable devices, and antitheft systems.

Features

  • Omnidirectional digital microphone
  • -26dBFS ±1dB sensitivity
  • PDM single-bit output with an option for stereo configuration
  • “Always-on" experience with low power consumption
  • Multiple performance modes (low power and normal)
  • Typical current consumption:
    • 285µA (low-power mode)
    • 800µA (normal mode)
  • 122dBSPL acoustic overload point for all operative modes
  • -40°C to 85°C operating temperature range
  • RHLGA package:
    • Bottom-port design
    • SMD-compliant
    • EMI-shielded
    • ECOPACK, RoHS, and Green compliant

Applications

  • Smartphones and handsets
  • Laptop and notebook computers
  • Digital still and video cameras
  • Wearable devices
  • Antitheft systems

Electrical Connections

Application Circuit Diagram - STMicroelectronics MP23DB02MM MEMS Microphone

Frequency Response

Performance Graph - STMicroelectronics MP23DB02MM MEMS Microphone
Paskelbta: 2021-01-04 | Atnaujinta: 2022-03-11