STMicroelectronics M95M01 1-Mbit SPI BUS EEPROM Devices

STMicroelectronics M95M01 1-Mb SPI BUS EEPROM Devices are organized as 131072x8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8V to 5.5V. The M95M01-DF can operate with a supply range from 1.7V up to 5.5V. These devices are guaranteed over the -40°C/+85°C temperature range.

Features

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 1 Mb (128KB) of EEPROM
    • 256 bytes page size 
  • Write
    • Byte Write within 5ms
    • Page Write within 5ms
  • Additional Write lockable page (Identification Page)
  • Quarter, half, or whole memory array Write Protect 
  • Single supply voltage:
    • 1.8V to 5.5V for M95M01-R
    • 1.7V to 5.5V for M95M01-DF
  • 16MHz high-speed clock 
  • -40°C up to +85°C operating temperature range 
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • SO8 (ECOPACK2®)
    • TSSOP8 (ECOPACK2®)
    • WLCSP (ECOPACK2®)
    • Unsawn wafer (each die is tested)

Block Diagram

Block Diagram - STMicroelectronics M95M01 1-Mbit SPI BUS EEPROM Devices

Complete Your Design

STMicroelectronics M95M01 1-Mbit SPI BUS EEPROM Devices
Paskelbta: 2018-12-19 | Atnaujinta: 2023-02-28