STMicroelectronics M24256X-F 256Kbit serial I²C Bus EEPROM
STMicroelectronics M24256X-F 256Kbit serial I²C Bus EEPROM operates with a supply voltage from 1.65V to 3.6V, a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +85°C. The M24256X-F 256Kbit serial I²C Bus EEPROM is organized as 32K x 8 bits.The M24256X-F provides a 64-byte page, named identification page, which stores sensitive application parameters that can be (later) permanently locked in read-only mode. A first 8-bit register, called configurable device address (CDA) register, authorizes the user to configure up to eight possibilities of chip enable address through software. A second 8-bit register, named software write protection (SWP), authorizes the user to write-protect a part or the whole memory array through software.
Features
- Compatible with the following I2C bus modes:
- 1MHz (Fast-mode Plus)
- 400kHz (Fast-mode)
- 100kHz (Standard-mode)
- Memory array:
- 256 Kbit (32Kbytes) of EEPROM
- 64 bytes Page size
- Additional identification page
- Configurable device address register
- Software write protection register
- 1.6V to 3.6V Single supply voltage
- -40°C up to +85°C Operating temperature range
- Write cycle time:
- Byte write within 5ms
- Page write within 5ms
- Random and sequential read modes
- Enhanced ESD / latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
- Package
- WLCSP 4-ball (ECOPACK2)
- Unsawn wafer (each die is tested)
Block Diagram
Paskelbta: 2021-09-07
| Atnaujinta: 2022-03-11