STMicroelectronics LMC7101 Operational Amplifier

STMicroelectronics LMC7101 Operational Amplifier features a 16V CMOS technology that offers state-of-the-art accuracy and performance in the smallest industrial packages. This operational amplifier provides a 900 kHz gain-bandwidth product while consuming only 250µA at 16V. The LMC7101 operational amplifier operates from 3V to 16V supply voltage range, -40°C to 125°C wide temperature range, and 3mV maximum offset voltage. This operational amplifier is used in applications such as active filtering, medical instrumentation, high impedance sensors, and industrial and automotive signal conditioning.

Features

  • Rail-to-rail input and output
  • 235µA typical at 5V low power consumption
  • 3V to 16V supply voltage range
  • 900 kHz typical gain-bandwidth product
  • 3mV maximum offset voltage
  • 1pA typical low input bias current
  • 4kV high tolerance to ESD
  • -40°C to 125°C wide temperature range
  • SOT23-5 package

Applications

  • Industrial and automotive signal conditioning
  • Active filtering
  • Power savings in power-conscious applications
  • Medical instrumentation
  • High impedance sensors
  • Easy interfacing with high impedance sensors

PInout Diagram

Schematic - STMicroelectronics LMC7101 Operational Amplifier
Paskelbta: 2021-02-16 | Atnaujinta: 2022-03-11