STMicroelectronics EVLPOE007V1 Evaluation Board
STMicroelectronics EVLPOE007V1 Evaluation Board is designed to demonstrate the PM8805 PoE-powered device interface. This eval board features eight LEDs, two push-button placements for PD’s status display and setting, and a single connector presence for rear or frontal auxiliary source implementation. Typical applications include PM8805 device learning and testing and PoE-powered device development.Features
- 74mm x 66mm (3inch x 2.6inch) PCB dimensions optimized to allow probe connection, component replacement, and additional wiring
- Data and power input plus data output RJ45 Ethernet connectors joined to a PoE signal path transformer, to meet Gbit and IEEE Std. 802.3 requirements
- Chassis ground plane connection, with 1.6mm (65mils) creepage distance to the Ethernet wire connections
- Adequate components available for EMC compliance and circuit setting in critical working conditions
- Classification resistors and dip switches available for PD’s class and type selection
- Eight LEDs and two push-button placements, for PD’s status display and setting
- Single connector presence, for rear or frontal auxiliary source implementation
- Return path of the output voltage sectioned by a MOSFET, with control provided by the PG signal
- Twenty-two test points or turrets, for signals monitoring and board output connection
Specifications
- 35V to 57V input voltage range at J1 connector
- 1A input current at J1 connector for each Ethernet pair
- 50°C operating ambient temperature
- 97% overall efficiency at Iout = 2A
Applications
- PM8805 device learning and testing
- PoE-powered device developing
Paskelbta: 2023-03-23
| Atnaujinta: 2023-04-12