STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.

Features

  • Arm Cortex-M0+ core running at 64MHz
  • Up to 512Kbytes of flash memory and 64Kbytes of RAM
  • Best-in-class radio enabling robust and stable connectivity
  • State-of-the-art radio efficiency
  • Power control option
  • Extensive wireless design ecosystem
  • High integration in tiny packages for a reduced bill of material (BOM) and simplified circuitry, enables 2-layer PCBs
  • Long range, 2Msps
  • Extended advertising
  • All packages are ECOPACK2 compliant

Applications

  • Industrial
  • Home and industrial automation
  • Asset tracking, ID location, and real-time locating system
  • Smart lighting
  • Fitness, wellness, and sports
  • Healthcare, consumer medical
  • Security/proximity
  • Remote control
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

Datasheets

  • STM32WB05xN BLUETOOTH Low Energy 5.4 certified network coprocessor
  • STM32WB05xZ Ultra-low-power wireless 32-bit MCU Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution
  • STM32WB06xC/STM32WB07xC Ultra-low-power wireless 32-bit MCUs Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution
  • STM32WB09xE Ultra-low power wireless 32-bit MCU Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution

Components

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs
Paskelbta: 2023-10-16 | Atnaujinta: 2025-07-03