STMicroelectronics BlueNRG-248 BLE System-on-Chip
STMicroelectronics BlueNRG-248 BLUETOOTH® Low Energy (BLE) System-on-Chip (SoC) is a very low power single-mode wireless SoC compliant with BLUETOOTH specification. This SoC includes 256KB of programming flash-memory, 24KB of static RAM memory with retention (two 12KB banks) and SPI, UART, and I2C standard communication interface peripherals. The BlueNRG-248 SoC also features multifunction timers, watchdog, RTC, and DMA controller. This chip has an integrated high-efficiency DC/DC converter for ultra-low power characteristics. Typical applications include watches, consumer medical, fitness, sports, home and industrial automation, security, mobile phone peripherals, PC peripherals, remote control, and lighting.Features
- BLUETOOTH low energy single mode system-on-chip compliant with BLUETOOTH 4.2 specification
- Master, slave, and multiple simultaneous roles
- LE data packet length extension
- 1.7V to 3.6V operating supply voltage
- Integrated linear regulator and DC/DC step-down converter
- -40°C to +105°C operating temperature range
- High performance and ultra-low power Arm® Cortex® M0 32-bit based architecture core
- Programmable 256KB flash
- 24KB RAM with retention (two 12KB banks)
- UART interface
- SPI interface
- 2 x I2C interface
- 14, 15 or 26 GPIOs
- 2 x multifunction timer
- 10-bit ADC
- Watchdog and RTC
- DMA controller
- PDM stream processor
- 16MHz or 32MHz crystal oscillator
- 32kHz crystal oscillator
- 32kHz ring oscillator
- Battery voltage monitor and temperature sensor
- Up to +8dBm available output power (at antenna connector)
- Excellent RF link budget (up to 96dB)
- Accurate RSSI to allow power control
- 8.3mA TX current (@ -2dBm, 3.0V)
- Down to 1μA current consumption with active BLE stack (sleep mode)
- Suitable for building applications compliant with the following radiofrequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
- Pre-programmed bootloader via UART
- QFN32, QFN48, and WCSP34 package options
Applications
- Watches
- Fitness, wellness, and sports
- Consumer medical
- Security/proximity
- Mobile phone peripherals
- Lighting
- PC peripherals
- Remote control
- Home and industrial automation
- Assisted living
BlueNRG-2 architecture
Videos
Paskelbta: 2018-06-27
| Atnaujinta: 2023-02-10