STMicroelectronics B-G474E-DPOW1 Discovery Kit

STMicroelectronics B-G474E-DPOW1 Discovery Kit is a digital power solution and a complete demonstration and development platform for the STM32G474RET6 microcontroller. The kit leverages the HRTimer-oriented features, 96 Kbytes of embedded RAM, math accelerator functions, and USBPD 3.0 offered by STM32G474RET6. The B-G474E-DPOW1 Discovery Kit, based on the USB 2.0 FS Type-C™ connector interface, helps the user to prototype applications with digital power such as a buck-boost converter, RGB power LED lighting, or a class-D audio amplifier. The kit does not require any separate probe, as it integrates the STLINK-V3E debugger and programmer. The B-G474E-DPOW1 Discovery Kit comes with the comprehensive software HAL library together with various packaged software examples.

Features

  • STM32G474RET6 Arm® Cortex®-M4 core-based microcontroller, featuring 512 Kbytes of Flash memory and 128 Kbytes of SRAM, in an LQFP64 package
  • USB Type-C™ with USB 2.0 FS interface compatible with USB PD3.0
  • RGB power LED for bright lighting
  • Digital power buck-boost converter with internal or external input voltage and onboard resistor loads
  • Audio class-D amplifier capable
  • 4x user LEDs
  • 3x LEDs for power and ST-LINK communication
  • 4-direction joystick with a selection button
  • Reset push-button
  • Board connectors
    • USB Type-C™
    • USB micro-B
    • 2x 32-pin headers, 2.54mm pitch, daughterboard extension connector for breadboard connection
  • Flexible power-supply options: ST-LINK USB VBUS, USB Type-C™ VBUS, or external source
  • Onboard STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeG4 MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
  • Handled by STM32CubeMonitor-UCPD software tool
Paskelbta: 2019-08-09 | Atnaujinta: 2024-03-19