STMicroelectronics STEVAL-MKI244A Adapter Board

STMicroelectronics STEVAL-MKI244A Adapter Board is designed to facilitate the evaluation of MEMS devices in the ASM330LHBG1 product family. The board offers an effective solution for fast device evaluation and system prototyping directly within the user’s application. The STEVAL-MKI244A can be plugged into a standard DIL24 socket. The adapter provides the complete ASM330LHBG1 pinout and is ready to use with the required decoupling capacitors on the VDD and VDDIO power supply lines.

The STMicroelectronics STEVAL-MKI244A Adapter Board is supported by an STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller that functions as a bridge between the PC and sensor. With this microcontroller, it is possible to use the downloadable graphical user interface (MEMS studio) or dedicated software routines for customized applications. A typical application for these is active suspension.

Features

  • Complete ASM330LHBG1 pinout for a standard DIL 24-socket
  • Fully compatible with STEVAL-MKI109V3 motherboards
  • RoHS compliant
Paskelbta: 2024-05-07 | Atnaujinta: 2024-05-23