Stewart Connector / Cinch Connectivity Solutions M12 D-Code Connectors & Cable Assemblies
Stewart Connector / Cinch M12 D-Code Connectors and Cable Assemblies are useful for replacements, upgrades, and installations for a standard connector type used in industrial automation, automobile manufacturing, and factory automation machines. Stewart Connector / Cinch M12 D-Code Connectors have four pins and comply with Profinet, EtherCAT, and Ethernet/IP protocols. The entire product line of connectors and cable assemblies is IP67 and IP68-rated when installed, making them reliable in an industrial environment.
Features
- IP68 female panel mount solder cup
- IP68 female board mount vertical
- 1m and 2m IP67 male overmolded cables
- Supports fast Ethernet - 100Mb/s Profinet and Ethernet/IP
- D-coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options
- RoHS compliant
Applications
- Industrial
- Harsh environments
Specifications
- Cat 6a gender
- IP67/IP68 performance
- Vertical orientation
- Panel mount or board mount
Paskelbta: 2023-07-28
| Atnaujinta: 2026-01-26